+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E707

Magnet: permanent; hard ferrite; 216N; Ø: 50mm; H: 10mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E707
TME Symbol:
EC-E707

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
216N
Diameter
50mm
Height
10mm
Enclosure material
steel
Shape
cylindrical
Gross weight151 g
See other products in this category: Magnets Eclipse Magnetics,
*
E707
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 5.68 EURGross price for quantities from 1 pcs - 6.82 EUR
Net price for quantities from 5 pcs - 5.08 EURGross price for quantities from 5 pcs - 6.09 EUR
Net price for quantities from 10 pcs - 4.52 EURGross price for quantities from 10 pcs - 5.42 EUR
Net price for quantities from 50 pcs - 3.96 EURGross price for quantities from 50 pcs - 4.75 EUR