+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E723

Magnet: permanent; hard ferrite; 78N; Ø: 32mm; H: 7mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E723
TME Symbol:
EC-E723

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
78N
Diameter
32mm
Height
7mm
Enclosure material
steel
Version
with stud bolt
Shape
cylindrical
Thread
M5
Gross weight42.41 g
See other products in this category: Magnets Eclipse Magnetics,
*
E723
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 5 pcs - 3.17 EURGross price for quantities from 5 pcs - 3.81 EUR
Net price for quantities from 10 pcs - 2.83 EURGross price for quantities from 10 pcs - 3.39 EUR
Net price for quantities from 50 pcs - 2.48 EURGross price for quantities from 50 pcs - 2.97 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs