+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E740

Magnet: permanent; alnico; 2N; Ø: 6mm; H: 20mm; brass,steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E740
TME Symbol:
EC-E740

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
2N
Diameter
6mm
Height
20mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M3
Gross weight4 g
See other products in this category: Magnets Eclipse Magnetics,
*
E740
0 in TME stock
Net price for quantities from 1 pcs - 2.14 GBPGross price for quantities from 1 pcs - 2.57 GBP
Net price for quantities from 10 pcs - 1.92 GBPGross price for quantities from 10 pcs - 2.30 GBP
Net price for quantities from 20 pcs - 1.70 GBPGross price for quantities from 20 pcs - 2.04 GBP
Net price for quantities from 100 pcs - 1.50 GBPGross price for quantities from 100 pcs - 1.79 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible