+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E741

Magnet: permanent; alnico; 4N; Ø: 8mm; H: 20mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E741
TME Symbol:
EC-E741

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
4N
Diameter
8mm
Height
20mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M3
Gross weight8 g
See other products in this category: Magnets Eclipse Magnetics,
*
E741
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 20 pcs - 2.37 USDGross price for quantities from 20 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.49 USD