+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E746

Magnet: permanent; alnico; 78N; Ø: 25mm; H: 35mm; brass,steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E746
TME Symbol:
EC-E746

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
78N
Diameter
25mm
Height
35mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M6
Gross weight131.63 g
See other products in this category: Magnets Eclipse Magnetics,
*
E746
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 2 pcs - 8.34 USDGross price for quantities from 2 pcs - 10.00 USD
Net price for quantities from 4 pcs - 7.41 USDGross price for quantities from 4 pcs - 8.89 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 7.78 USD
Packaging method by the manufacturer:Cardboard = 5 pcs