+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E747

Magnet: permanent; alnico; 150N; Ø: 32mm; H: 40mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E747
TME Symbol:
EC-E747

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
150N
Diameter
32mm
Height
40mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M8
Gross weight241 g
See other products in this category: Magnets Eclipse Magnetics,
*
E747
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 21.92 EURGross price for quantities from 1 pcs - 26.31 EUR
Net price for quantities from 2 pcs - 19.63 EURGross price for quantities from 2 pcs - 23.56 EUR
Net price for quantities from 4 pcs - 17.46 EURGross price for quantities from 4 pcs - 20.95 EUR
Net price for quantities from 10 pcs - 15.27 EURGross price for quantities from 10 pcs - 18.32 EUR