+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E748

Magnet: permanent; alnico; 295N; Ø: 45mm; H: 44mm; brass,steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E748
TME Symbol:
EC-E748

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
295N
Diameter
45mm
Height
44mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M10
Gross weight547 g
See other products in this category: Magnets Eclipse Magnetics,
*
E748
0 in TME stock
Net price for quantities from 1 pcs - 60.70 EURGross price for quantities from 1 pcs - 72.83 EUR
Net price for quantities from 2 pcs - 54.36 EURGross price for quantities from 2 pcs - 65.23 EUR
Net price for quantities from 4 pcs - 48.32 EURGross price for quantities from 4 pcs - 57.98 EUR
Net price for quantities from 10 pcs - 42.28 EURGross price for quantities from 10 pcs - 50.73 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible