+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E751NEO

Magnet: permanent; NdFeB; 25N; Ø: 8mm; H: 20mm; brass; bipolar; NEO

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E751NEO
TME Symbol:
EC-E751NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
25N
Diameter
8mm
Height
20mm
Enclosure material
brass
Version
bipolar
Shape
cylindrical
Manufacturer series
NEO
Gross weight7.95 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E751NEO
178 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 3.27 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 20 pcs