+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E791

Magnet: permanent; alnico; 4N; Ø: 8mm; H: 20mm; brass,steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E791
TME Symbol:
EC-E791

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
4N
Diameter
8mm
Height
20mm
Enclosure material
brass, steel
Version
w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight8 g
See other products in this category: Magnets Eclipse Magnetics,
*
E791
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible