+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E806

Magnet: permanent; alnico; Ø: 8mm; H: 25mm; max.550°C; cylindrical

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E806
TME Symbol:
EC-E806

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Diameter
8mm
Height
25mm
Operating temperature
max. 550°C
Shape
cylindrical
Colour
red
Gross weight29 g
See other products in this category: Magnets Eclipse Magnetics,
*
E806
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 8.41 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 7.48 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible