+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E810-RB

Magnet: permanent; alnico; Ø: 6mm; H: 10mm; max.550°C; cylindrical


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E810-RB
TME Symbol:
EC-E810-RB

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Diameter
6mm
Height
10mm
Operating temperature
max. 550°C
Shape
cylindrical
Quantity in set/package
2pcs.
Kind of package
blister
Gross weight27 g
See other products in this category: Magnets Eclipse Magnetics,
*
E810-RB
0 in TME stock
Net price for quantities from 1 pcs - 2.54 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.73 EUR
Net price for quantities from 50 pcs - 2.02 EURGross price for quantities from 50 pcs - 2.43 EUR
Net price for quantities from 100 pcs - 1.77 EURGross price for quantities from 100 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible