+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E842

Magnet: permanent; alnico; max.550°C; rectangular; 50x10x15mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E842
TME Symbol:
EC-E842

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Operating temperature
max. 550°C
Shape
rectangular
Dimensions
50x10x15mm
Gross weight131 g
See other products in this category: Magnets Eclipse Magnetics,
*
E842
0 in TME stock
Net price for quantities from 1 pcg - 22.49 EURGross price for quantities from 1 pcg - 26.99 EUR
Net price for quantities from 2 pcg - 20.14 EURGross price for quantities from 2 pcg - 24.17 EUR
Net price for quantities from 4 pcg - 17.90 EURGross price for quantities from 4 pcg - 21.48 EUR
Net price for quantities from 10 pcg - 15.66 EURGross price for quantities from 10 pcg - 18.80 EUR
No. of packages (Multiplicity: 1)
Air delivery is not possible