+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E844

Magnet: permanent; alnico; max.550°C; rectangular; 20x5x10mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E844
TME Symbol:
EC-E844

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Operating temperature
max. 550°C
Shape
rectangular
Dimensions
20x5x10mm
Gross weight38 g
See other products in this category: Magnets Eclipse Magnetics,
*
E844
0 in TME stock
Net price for quantities from 1 pcg - 9.00 EURGross price for quantities from 1 pcg - 10.80 EUR
Net price for quantities from 5 pcg - 8.06 EURGross price for quantities from 5 pcg - 9.68 EUR
Net price for quantities from 10 pcg - 7.17 EURGross price for quantities from 10 pcg - 8.60 EUR
Net price for quantities from 50 pcg - 6.28 EURGross price for quantities from 50 pcg - 7.53 EUR
No. of packages (Multiplicity: 1)
Air delivery is not possible