+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E877

Magnet: permanent; hard ferrite; 71N; Ø: 32mm; H: 7mm; steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E877
TME Symbol:
EC-E877

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
71N
Diameter
32mm
Height
7mm
Enclosure material
steel
Version
with hole
Shape
disk
Hole diameter
5.5mm
Gross weight40.91 g
See other products in this category: Magnets Eclipse Magnetics,
*
E877
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 10 pcs - 2.97 EURGross price for quantities from 10 pcs - 3.56 EUR
Net price for quantities from 50 pcs - 2.64 EURGross price for quantities from 50 pcs - 3.16 EUR
Net price for quantities from 100 pcs - 2.30 EURGross price for quantities from 100 pcs - 2.76 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs