+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E878

Magnet: permanent; hard ferrite; 88N; Ø: 40mm; H: 8mm; steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E878
TME Symbol:
EC-E878

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
88N
Diameter
40mm
Height
8mm
Enclosure material
steel
Version
with hole
Shape
disk
Hole diameter
5.5mm
Gross weight70.21 g
See other products in this category: Magnets Eclipse Magnetics,
*
E878
87 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 5 pcs - 3.82 EURGross price for quantities from 5 pcs - 4.58 EUR
Net price for quantities from 10 pcs - 3.39 EURGross price for quantities from 10 pcs - 4.06 EUR
Net price for quantities from 50 pcs - 2.96 EURGross price for quantities from 50 pcs - 3.56 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs