+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E880

Magnet: permanent; hard ferrite; 78N; Ø: 32mm; H: 34mm; steel; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E880
TME Symbol:
EC-E880

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
78N
Diameter
32mm
Height
34mm
Enclosure material
steel
Version
with hook
Shape
disk
Thickness
8mm
Colour
white
Gross weight49.63 g
See other products in this category: Magnets Eclipse Magnetics,
*
E880
12 in TME stock
Net price for quantities from 1 pcs - 4.97 EURGross price for quantities from 1 pcs - 5.96 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 5.33 EUR
Net price for quantities from 10 pcs - 3.95 EURGross price for quantities from 10 pcs - 4.74 EUR
Net price for quantities from 50 pcs - 3.46 EURGross price for quantities from 50 pcs - 4.15 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible