+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E888

Magnet: permanent; hard ferrite; 176N; Ø: 50mm; steel; with hole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E888
TME Symbol:
EC-E888

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
176N
Diameter
50mm
Enclosure material
steel
Version
with hole
Shape
disk
Thickness
10mm
Hole diameter
8.5mm
Gross weight134 g
See other products in this category: Magnets Eclipse Magnetics,
*
E888
0 in TME stock
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.56 EUR
Net price for quantities from 10 pcs - 2.63 EURGross price for quantities from 10 pcs - 3.16 EUR
Net price for quantities from 50 pcs - 2.31 EURGross price for quantities from 50 pcs - 2.77 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible