+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E889

Magnet: permanent; hard ferrite; 529N; Ø: 80mm; steel; with hole


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E889
TME Symbol:
EC-E889

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
529N
Diameter
80mm
Enclosure material
steel
Version
with hole
Shape
disk
Thickness
18mm
Hole diameter
6.5mm
Gross weight584 g
See other products in this category: Magnets Eclipse Magnetics,
*
E889
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 8.41 GBPGross price for quantities from 1 pcs - 10.08 GBP
Net price for quantities from 5 pcs - 7.53 GBPGross price for quantities from 5 pcs - 9.03 GBP
Net price for quantities from 10 pcs - 6.69 GBPGross price for quantities from 10 pcs - 8.02 GBP
Net price for quantities from 50 pcs - 5.86 GBPGross price for quantities from 50 pcs - 7.02 GBP