+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | hard ferrite | |
Force | 539N | |
Diameter | 100mm | |
Height | 15.5mm | |
Enclosure material | steel | |
Version | screwed fole, with hook | |
Shape | disk | |
Thread | M6 | |
Colour | red | |
Hole diameter | 70mm | |
Number of holes | 3 |