+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E905

Holder: stand; workshop; magnetic base,with switch; H: 175mm; 784N

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E905
TME Symbol:
EC-E905

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Height
175mm
Thread
M8
Arm length
165mm
Force
784N
Gross weight1.361 kg
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E905
0 in TME stock
Net price for quantities from 1 pcs - 46.95 USDGross price for quantities from 1 pcs - 56.34 USD
Net price for quantities from 5 pcs - 42.04 USDGross price for quantities from 5 pcs - 50.45 USD
Net price for quantities from 10 pcs - 37.37 USDGross price for quantities from 10 pcs - 44.85 USD
Net price for quantities from 50 pcs - 32.70 USDGross price for quantities from 50 pcs - 39.24 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible