+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E906

Holder: stand; workshop; magnetic base,with switch; H: 175mm; 784N


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E906
TME Symbol:
EC-E906

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Height
175mm
Thread
M8
Arm length
165mm
Force
784N
Gross weight1.392 kg
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E906
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 56.94 USDGross price for quantities from 1 pcs - 68.33 USD
Net price for quantities from 5 pcs - 50.99 USDGross price for quantities from 5 pcs - 61.19 USD
Net price for quantities from 10 pcs - 45.33 USDGross price for quantities from 10 pcs - 54.40 USD
Net price for quantities from 50 pcs - 39.66 USDGross price for quantities from 50 pcs - 47.59 USD