+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E908M

Holder: stand; workshop; magnetic base,with switch; H: 175mm; 294N


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E908M
TME Symbol:
EC-E908M

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Height
175mm
Thread
M8
Arm length
165mm
Force
294N
Gross weight919 g
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E908M
0 in TME stock
Net price for quantities from 1 pcs - 110.67 USDGross price for quantities from 1 pcs - 132.80 USD
Net price for quantities from 5 pcs - 99.10 USDGross price for quantities from 5 pcs - 118.92 USD
Net price for quantities from 10 pcs - 88.09 USDGross price for quantities from 10 pcs - 105.71 USD
Net price for quantities from 50 pcs - 77.08 USDGross price for quantities from 50 pcs - 92.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible