+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E910L

Holder: stand; workshop; magnetic base,with switch; Thread: M10


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E910L
TME Symbol:
EC-E910L

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Thread
M10
Arm length
650mm
Force
1.3kN
Gross weight1.227 kg
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E910L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 281.89 EURGross price for quantities from 1 pcs - 338.26 EUR
Net price for quantities from 5 pcs - 250.57 EURGross price for quantities from 5 pcs - 300.69 EUR
Net price for quantities from 10 pcs - 219.25 EURGross price for quantities from 10 pcs - 263.09 EUR