+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E910S

Holder: stand; workshop; magnetic base,with switch; Thread: M6


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E910S
TME Symbol:
EC-E910S

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Thread
M6
Arm length
162mm
Force
490N
Gross weight609.6 g
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E910S
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 65.79 USDGross price for quantities from 1 pcs - 78.95 USD
Net price for quantities from 5 pcs - 58.92 USDGross price for quantities from 5 pcs - 70.70 USD
Net price for quantities from 10 pcs - 52.37 USDGross price for quantities from 10 pcs - 62.84 USD
Net price for quantities from 50 pcs - 45.83 USDGross price for quantities from 50 pcs - 54.99 USD