+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E939

Magnet: holder; screwed fole; Thread: M8; 20kg; Holes no: 2


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E939
TME Symbol:
EC-E939

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
holder
Version
screwed fole
Thread
M8
Force
20kg
Number of holes
2
Gross weight523 g
See other products in this category: Magnets Eclipse Magnetics,
*
E939
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 39.36 EURGross price for quantities from 1 pcs - 47.23 EUR
Net price for quantities from 5 pcs - 35.24 EURGross price for quantities from 5 pcs - 42.29 EUR
Net price for quantities from 10 pcs - 31.33 EURGross price for quantities from 10 pcs - 37.60 EUR
Net price for quantities from 50 pcs - 27.42 EURGross price for quantities from 50 pcs - 32.90 EUR