+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E941

Magnet: holder; screwed fole; Thread: M8; 88kg; Holes no: 2


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E941
TME Symbol:
EC-E941

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
holder
Version
screwed fole
Thread
M8
Force
88kg
Number of holes
2
Gross weight1.898 kg
See other products in this category: Magnets Eclipse Magnetics,
*
E941
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 101.92 USDGross price for quantities from 1 pcs - 122.30 USD
Net price for quantities from 5 pcs - 90.59 USDGross price for quantities from 5 pcs - 108.71 USD
Net price for quantities from 10 pcs - 79.27 USDGross price for quantities from 10 pcs - 95.13 USD