+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCM080

Magnet: permanent; NdFeB; 343N; steel; with internal thread

Manufacturer: Eclipse Magnetics

Manufacturer part number:
NCM080
TME Symbol:
EC-NCM080

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
343N
Enclosure material
steel
Version
with internal thread
Plating material
zinc
Shape
rectangular
Thread
M3
Dimensions
80x5x13.5mm
Number of holes
2
Gross weight36 g
See other products in this category: Magnets Eclipse Magnetics,
*
NCM080
0 in TME stock
Net price for quantities from 1 pcs - 9.45 EURGross price for quantities from 1 pcs - 11.34 EUR
Net price for quantities from 5 pcs - 8.47 EURGross price for quantities from 5 pcs - 10.16 EUR
Net price for quantities from 10 pcs - 7.52 EURGross price for quantities from 10 pcs - 9.02 EUR
Net price for quantities from 50 pcs - 6.58 EURGross price for quantities from 50 pcs - 7.90 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible