+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC103MAP

Thyristor; 600V; Ifmax: 0.8A; 0.51A; Igt: 0.2mA; TO92; THT; Ammo Pack

Manufacturer: LITTELFUSE

Manufacturer part number:
EC103MAP
TME Symbol:
EC103MAP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
0.8A
Load current
0.51A
Gate current
0.2mA
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Max. forward impulse current
20A
Features of semiconductor devices
glass passivated
Gross weight0.2 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
EC103MAP
0 in TME stock
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 5 pcs - 0.66 EURGross price for quantities from 5 pcs - 0.79 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)