+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11E15244B2

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC11E15244B2
TME Symbol:
EC11E15244B2

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Cut depth
1.5mm
Encoders features
with button
Gross weight3.555 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC11E15244B2
439 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.81 EUR
Net price for quantities from 5 pcs - 2.06 EURGross price for quantities from 5 pcs - 2.48 EUR
Net price for quantities from 10 pcs - 1.99 EURGross price for quantities from 10 pcs - 2.39 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 2.30 EUR
Net price for quantities from 50 pcs - 1.84 EURGross price for quantities from 50 pcs - 2.21 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 2.13 EUR
Net price for quantities from 120 pcs - 1.75 EURGross price for quantities from 120 pcs - 2.09 EUR
Net price for quantities from 240 pcs - 1.63 EURGross price for quantities from 240 pcs - 1.95 EUR
Net price for quantities from 480 pcs - 1.51 EURGross price for quantities from 480 pcs - 1.81 EUR
Net price for quantities from 1200 pcs - 1.35 EURGross price for quantities from 1200 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs