+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12D1564402

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: ALPS

Manufacturer part number:
EC12D1564402
TME Symbol:
EC12D1564402

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
6.5mm
Shaft diameter
5.975mm
Cut depth
1.5mm
Key stroke
0.5mm
Encoders features
with button
Dimensions
Gross weight1.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12D1564402
200 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 40 pcs - 0.55 USDGross price for quantities from 40 pcs - 0.66 USD
Net price for quantities from 80 pcs - 0.52 USDGross price for quantities from 80 pcs - 0.62 USD
Net price for quantities from 160 pcs - 0.49 USDGross price for quantities from 160 pcs - 0.59 USD
Net price for quantities from 320 pcs - 0.48 USDGross price for quantities from 320 pcs - 0.58 USD
Net price for quantities from 640 pcs - 0.48 USDGross price for quantities from 640 pcs - 0.57 USD
Net price for quantities from 1280 pcs - 0.47 USDGross price for quantities from 1280 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs