+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 12imp/revol. | |
Number of positions | 12 | |
Output signal | two phase A and B | |
Mechanical durability | 30000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 5mA | |
Operating temperature | -10...70°C | |
Shaft surface | D spring | |
Shaft length | 9mm | |
Shaft diameter | 6mm | |
Cut depth | 1.5mm |