+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E24104A6

Encoder: incremental; THT; 25imp/revol; two phase A and B; 5VDC

Manufacturer: ALPS

Manufacturer part number:
EC12E24104A6
TME Symbol:
EC12E24104A6

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
25imp/revol.
Output signal
two phase A and B
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Cut depth
1.5mm
Gross weight1.873 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12E24104A6
0 in TME stock
Net price for quantities from 4800 pcs - 0.94 USDGross price for quantities from 4800 pcs - 1.13 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 4 800.
Multiplicity: 1 200.