+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC12E2420801

Encoder: incremental; THT; 24imp/revol; Pos: 24; two phase A and B

Manufacturer: ALPS

Manufacturer part number:
EC12E2420801
TME Symbol:
EC12E2420801

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
12mm
Shaft diameter
6mm
Cut depth
1.5mm
Dimensions
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS,
*
EC12E2420801
127 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 95 pcs - 1.11 USDGross price for quantities from 95 pcs - 1.34 USD
Net price for quantities from 190 pcs - 1.07 USDGross price for quantities from 190 pcs - 1.29 USD
Net price for quantities from 950 pcs - 1.02 USDGross price for quantities from 950 pcs - 1.22 USD
Net price for quantities from 1425 pcs - 1.00 USDGross price for quantities from 1425 pcs - 1.20 USD
Net price for quantities from 1900 pcs - 0.97 USDGross price for quantities from 1900 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 95 pcs