+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC2SB-12D12

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; DIP


Manufacturer: CINCON

Manufacturer part number:
EC2SB-12D12
TME Symbol:
EC2SB-12D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Case
DIP
Mounting
THT
Manufacturer series
EC2SB
Body dimensions
25.4x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SB-12D12
0 in TME stock
Net price for quantities from 1 pcs - 24.96 EURGross price for quantities from 1 pcs - 29.95 EUR
Net price for quantities from 10 pcs - 24.21 EURGross price for quantities from 10 pcs - 29.04 EUR
Net price for quantities from 100 pcs - 19.67 EURGross price for quantities from 100 pcs - 23.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.