+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC2SB-48S05

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 0÷2000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC2SB-48S05
TME Symbol:
EC2SB-48S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
0...2A
Mounting
THT
Manufacturer series
EC2SB
Body dimensions
25.4x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight18.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SB-48S05
9 in TME stock
Net price for quantities from 1 pcs - 24.03 EURGross price for quantities from 1 pcs - 28.84 EUR
Net price for quantities from 5 pcs - 21.37 EURGross price for quantities from 5 pcs - 25.64 EUR
Net price for quantities from 20 pcs - 19.36 EURGross price for quantities from 20 pcs - 23.23 EUR
Net price for quantities from 100 pcs - 18.02 EURGross price for quantities from 100 pcs - 21.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts