+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC2SB-48S33

Converter: DC/DC; 8.3W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 2.5A; DIP

Manufacturer: CINCON

Manufacturer part number:
EC2SB-48S33
TME Symbol:
EC2SB-48S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
8.3W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
2.5A
Case
DIP
Mounting
THT
Manufacturer series
EC2SB
Body dimensions
25.4x25.4x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SB-48S33
0 in TME stock
Net price for quantities from 1 pcs - 24.97 EURGross price for quantities from 1 pcs - 29.97 EUR
Net price for quantities from 10 pcs - 24.22 EURGross price for quantities from 10 pcs - 29.06 EUR
Net price for quantities from 100 pcs - 19.77 EURGross price for quantities from 100 pcs - 23.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.