+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC2SBW-24D12

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC2SBW-24D12
TME Symbol:
EC2SBW-24D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Mounting
THT
Manufacturer series
EC2SBW
Body dimensions
25.4x25.4x10.2mm
Efficiency
86%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight17.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC2SBW-24D12
0 in TME stock
Net price for quantities from 1 pcs - 31.64 EURGross price for quantities from 1 pcs - 37.97 EUR
Net price for quantities from 12 pcs - 31.15 EURGross price for quantities from 12 pcs - 37.38 EUR
Net price for quantities from 36 pcs - 30.49 EURGross price for quantities from 36 pcs - 36.59 EUR
Net price for quantities from 60 pcs - 29.50 EURGross price for quantities from 60 pcs - 35.40 EUR
Net price for quantities from 108 pcs - 28.35 EURGross price for quantities from 108 pcs - 34.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs