+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EC3A02

Converter: DC/DC; 3W; Uin: 4.5÷6VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3A02
TME Symbol:
EC3A02

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
4.5...6V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3A
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight12.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A02
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.99 EURGross price for quantities from 1 pcs - 15.58 EUR
Net price for quantities from 5 pcs - 11.48 EURGross price for quantities from 5 pcs - 13.78 EUR
Net price for quantities from 20 pcs - 10.40 EURGross price for quantities from 20 pcs - 12.48 EUR
Net price for quantities from 100 pcs - 9.68 EURGross price for quantities from 100 pcs - 11.62 EUR
Packaging method by the manufacturer:Tube = 10 pcs