+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A11HMS

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 600mA; SMT; EC3A


Manufacturer: CINCON

Manufacturer part number:
EC3A11HMS
TME Symbol:
EC3A11HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.6A
Mounting
SMT
Manufacturer series
EC3A
Body dimensions
31.8x20.3x11.4mm
Efficiency
77%
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A11HMS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 10 pcs - 18.19 USDGross price for quantities from 10 pcs - 21.83 USD
Net price for quantities from 100 pcs - 14.89 USDGross price for quantities from 100 pcs - 17.87 USD