+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A15

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3A15
TME Symbol:
EC3A15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
-125mA
Case
DIP24
Mounting
THT
Manufacturer series
EC3A
Body dimensions
31.8x20.3x10.2mm
Efficiency
77%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
Gross weight12.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A15
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.22 EURGross price for quantities from 1 pcs - 15.86 EUR
Net price for quantities from 5 pcs - 11.69 EURGross price for quantities from 5 pcs - 14.02 EUR
Net price for quantities from 20 pcs - 10.59 EURGross price for quantities from 20 pcs - 12.70 EUR
Net price for quantities from 100 pcs - 9.86 EURGross price for quantities from 100 pcs - 11.83 EUR
Packaging method by the manufacturer:
Tube = 10 pcs