+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB12H

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 250mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC3AB12H
TME Symbol:
EC3AB12H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
79%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB12H
0 in TME stock
Net price for quantities from 1 pcs - 20.33 USDGross price for quantities from 1 pcs - 24.39 USD
Net price for quantities from 10 pcs - 19.80 USDGross price for quantities from 10 pcs - 23.76 USD
Net price for quantities from 30 pcs - 19.38 USDGross price for quantities from 30 pcs - 23.26 USD
Net price for quantities from 50 pcs - 18.96 USDGross price for quantities from 50 pcs - 22.75 USD
Net price for quantities from 100 pcs - 18.22 USDGross price for quantities from 100 pcs - 21.87 USD
No. of pieces (Multiplicity: 1)