+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB21HMT

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 600mA; DIP24

Manufacturer: CINCON

Manufacturer part number:
EC3AB21HMT
TME Symbol:
EC3AB21HMT

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
77%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB21HMT
0 in TME stock
Net price for quantities from 1 pcs - 20.94 USDGross price for quantities from 1 pcs - 25.13 USD
Net price for quantities from 10 pcs - 20.31 USDGross price for quantities from 10 pcs - 24.37 USD
Net price for quantities from 100 pcs - 17.63 USDGross price for quantities from 100 pcs - 21.16 USD
No. of pieces (Multiplicity: 1)