+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB22

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3AB22
TME Symbol:
EC3AB22

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB22
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.84 EURGross price for quantities from 1 pcs - 20.21 EUR
Net price for quantities from 10 pcs - 16.40 EURGross price for quantities from 10 pcs - 19.68 EUR
Net price for quantities from 30 pcs - 16.14 EURGross price for quantities from 30 pcs - 19.37 EUR
Net price for quantities from 50 pcs - 15.62 EURGross price for quantities from 50 pcs - 18.74 EUR
Net price for quantities from 100 pcs - 15.10 EURGross price for quantities from 100 pcs - 18.12 EUR