+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EC3AB22M

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3AB22M
TME Symbol:
EC3AB22M

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
80%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB22M
0 in TME stock
Net price for quantities from 1 pcs - 14.29 EURGross price for quantities from 1 pcs - 17.14 EUR
Net price for quantities from 10 pcs - 13.93 EURGross price for quantities from 10 pcs - 16.72 EUR
Net price for quantities from 100 pcs - 11.33 EURGross price for quantities from 100 pcs - 13.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.