+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB23MS

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 200mA; SMT


Manufacturer: CINCON

Manufacturer part number:
EC3AB23MS
TME Symbol:
EC3AB23MS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x14mm
Efficiency
80%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB23MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.77 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 10 pcs - 19.18 USDGross price for quantities from 10 pcs - 23.01 USD
Net price for quantities from 100 pcs - 15.57 USDGross price for quantities from 100 pcs - 18.69 USD