+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB25H

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: CINCON

Manufacturer part number:
EC3AB25H
TME Symbol:
EC3AB25H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB25H
0 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 10 pcs - 20.81 USDGross price for quantities from 10 pcs - 24.98 USD
Net price for quantities from 30 pcs - 20.37 USDGross price for quantities from 30 pcs - 24.45 USD
Net price for quantities from 50 pcs - 19.93 USDGross price for quantities from 50 pcs - 23.92 USD
Net price for quantities from 100 pcs - 19.16 USDGross price for quantities from 100 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)