+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB26HM

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: CINCON

Manufacturer part number:
EC3AB26HM
TME Symbol:
EC3AB26HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
77%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB26HM
0 in TME stock
Net price for quantities from 1 pcs - 22.57 USDGross price for quantities from 1 pcs - 27.07 USD
Net price for quantities from 10 pcs - 22.09 USDGross price for quantities from 10 pcs - 26.51 USD
Net price for quantities from 30 pcs - 21.51 USDGross price for quantities from 30 pcs - 25.82 USD
Net price for quantities from 50 pcs - 20.93 USDGross price for quantities from 50 pcs - 25.12 USD
Net price for quantities from 100 pcs - 20.11 USDGross price for quantities from 100 pcs - 24.14 USD
No. of pieces (Multiplicity: 1)