+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB34MS

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 5VDC; Uout2: -5VDC; SMT


Manufacturer: CINCON

Manufacturer part number:
EC3AB34MS
TME Symbol:
EC3AB34MS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Mounting
SMT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x14mm
Efficiency
78%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB34MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.68 EURGross price for quantities from 1 pcs - 22.41 EUR
Net price for quantities from 10 pcs - 18.11 EURGross price for quantities from 10 pcs - 21.73 EUR
Net price for quantities from 100 pcs - 14.71 EURGross price for quantities from 100 pcs - 17.65 EUR