+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB36

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC3AB36
TME Symbol:
EC3AB36

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
76%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB36
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.85 EURGross price for quantities from 1 pcs - 17.82 EUR
Net price for quantities from 10 pcs - 14.48 EURGross price for quantities from 10 pcs - 17.38 EUR
Net price for quantities from 100 pcs - 11.69 EURGross price for quantities from 100 pcs - 14.03 EUR