+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB37HM

Converter: DC/DC; 2W; Uin: 36÷72VDC; Uout: 3.3VDC; Iout: 600mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3AB37HM
TME Symbol:
EC3AB37HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
2W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
71%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB37HM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.41 EURGross price for quantities from 1 pcs - 19.69 EUR
Net price for quantities from 10 pcs - 15.92 EURGross price for quantities from 10 pcs - 19.09 EUR
Net price for quantities from 100 pcs - 13.14 EURGross price for quantities from 100 pcs - 15.77 EUR